You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 Way Fan Tray to Fit 800mm 19" Cabinet -
RR-FT-4
- Manufacturer:
- RACKYRAX RACKYRAX
- Manufacturer Part No:
- RR-FT-4
- Order Code:
- EN85230
- Technical Datasheet:
- RR-FT-4 Datasheet
Product Range Selector (Rackrax - Rack Accessories)
See all from this product rangeProduct Overview
- Designed to keep networking equipment cooler by increasing airflow through the cabinet
- Specially designed to fit on the roof of Racky Rax cabinets
- High quality,low noise fans
- Powered via a standard UK 240V plug
- For use in 600 by 800mm or 800 by 800mm cabinets
- Dimensions: 415x555mm
Product Information
- :
- Rackrax - Rack Accessories
Technical Documents (1)
Available for back order
Deliveries start from 02/08/25
Order now. Pay nothing until products are dispatched2 more will be available week commencing 02/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €112.125 (€137.91) | ( ) |
5+ | €108.675 (€133.67) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.