You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
16U 19" Black Contractor Steel Rack Enclosure - 457mm Deep -
R16C
- Manufacturer:
- RACKZ RACKZ
- Manufacturer Part No:
- R16C
- Order Code:
- DP29316
- Product Range
- Rackz 19" Equipment Racks
- Technical Datasheet:
- R16C Datasheet
Product Range Selector (Rackz 19" Equipment Racks)
See all from this product rangeProduct Overview
- Stylish modern appearance
- Well ventilated top/base front and side sections
- Black textured coated zinc plated steel
- Front and rear mounting rails
- Optional recessed locking doors that open at 180°
- Optional lockable rear door panel system
- Pre-punched for heavy duty castor base kit
Product Information
- :
- 19 Inch Equipment
- :
- Rackz 19" Equipment Racks
- :
- 16U
- :
- 32.05"
- :
- 21.38"
- :
- 17.99"
- :
- Steel
- :
- 814mm
- :
- 543mm
- :
- 457mm
- :
- -
- :
- -
Technical Documents (2)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €312.3996 (€384.25) | ( ) |
5+ | €292.4592 (€359.72) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.