You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Socket, Straight, Crimp, SHV, Cable 6/75 -
R317074000
- Manufacturer:
- RADIALL RADIALL
- Manufacturer Part No:
- R317074000
- Order Code:
- CN18682
- Product Range
- SHV
- Technical Datasheet:
- R317074000 Datasheet
Product Range Selector (SHV)
See all from this product rangeProduct Overview
- 5000MΩ Minimum insulation resistance
- 10000Veff Minimum dielectric withstanding voltage
- 500-cycle Mating life
- -65 to 165°C Operating temperature range
Applications
RF Communications, Industrial
Product Information
- :
- SHV Coaxial
- :
- Straight Jack
- :
- Crimp
- :
- 50ohm
- :
- RG59B, RG140
- :
- -
- :
- Gold Plated Contacts
- :
- 2GHz
- :
- Cable Mount
- :
- SHV
Technical Documents (2)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €49.2779 (€60.61) | ( ) |
10+ | €46.8741 (€57.66) | ( ) |
25+ | €36.057 (€44.35) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.