You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Attenuator, SMA, 2W, 10dB, 18GHz -
R411810121
- Manufacturer:
- RADIALL RADIALL
- Manufacturer Part No:
- R411810121
- Order Code:
- CN18701
- Product Range
- Radiall - SMA Attenuators
- Technical Datasheet:
- R411810121 Datasheet
Product Range Selector (Radiall - SMA Attenuators)
See all from this product rangeProduct Overview
- Wide hermetically sealed range
- Meets MIL-C-39012, EC 169-1, CECC 22110, CECC 22111 - 801 to 808 and BS 9210 N006 standards
- 50Ω Nominal impedance
- 100W Peak power
- 2W Average power
- -55 to 125°C Temperature range
Applications
Communications & Networking, Test & Measurement, Aerospace, Defence, Military
Product Information
- :
- SMA Plug to SMA Jack
- :
- 10dB
- :
- DC to 18GHz
- :
- 2W
- :
- 50ohm
- :
- Brass
- :
- -40°C to +85°C
- :
- Intra Series Coaxial
- :
- Radiall - SMA Attenuators
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 07/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €47.9927 (€59.03) | ( ) |
10+ | €45.696 (€56.21) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.