You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Tactile Switch / Key Switch, SPST-NO, 300gf, 50V DC, 250mA -
3.14.001.006/0000
- Manufacturer:
- RAFI RAFI
- Manufacturer Part No:
- 3.14.001.006/0000
- Order Code:
- SW06817
- Product Range
- RF19
- Technical Datasheet:
- 3.14.001.006/0000 Datasheet
Product Range Selector (RF19)
See all from this product rangeProduct Overview
- 12.5W Maximum rated power
- 10⁹Ω Insulation resistance
- UL94HB Flammability rating
- -25 to +70°C Operating temperature range
Applications
Industrial
Product Information
- :
- RF19
- :
- Top Actuated
- :
- Through Hole
- :
- Square Button
- :
- 300gf
- :
- 250mA at 50VDC
- :
- 19.05mm x 19.05mm
- :
- -
- :
- Non Illuminated
Technical Documents (2)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.1178 (€3.83) | ( ) |
10+ | €2.261 (€2.78) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.