You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
923 Heavy Duty Galvanised Metal Staples Multipack - Pack of 3200 Assorted -
1246
- Manufacturer:
- RAPESCO RAPESCO
- Manufacturer Part No:
- 1246
- Order Code:
- OE07177
- Product Range
- Rapesco - Galvenised Staples
- Also Known As:
- GTIN UPC EAN: 5018505005128
Product Range Selector (Rapesco - Galvenised Staples)
See all from this product rangeProduct Overview
- Pack of assorted galvanised metal staples
- Compatible with Rapesco 923 and equivalent staplers
- Suitable for use in heavy duty stapling applications
- Contains 8mm, 10mm, 12mm and 13mm staples
- Pack contains 3200 staples (800 of each size)
Product Information
- :
- Heavy Duty
- :
- -
- :
- -
- :
- Rapesco - Galvenised Staples
Technical Documents (0)
Also Known As
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 3200
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.8672 (€5.99) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.