You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
15.6" Germ-Savvy Antibacterial Laptop Sleeve, Black -
1694
New- Manufacturer:
- RAPESCO RAPESCO
- Manufacturer Part No:
- 1694
- Order Code:
- OE08255
- Product Range
- Rapesco Germ-Savvy Laptop Sleeve
- Also Known As:
- GTIN UPC EAN: 5018505040327
Product Range Selector (Rapesco Germ-Savvy Laptop Sleeve)
See all from this product rangeProduct Overview
- Suitable for notebooks and laptops with up to 15.6" screen size
- Suitable for MacBook Pro / Air 15" models, Dell XPS and Surface Laptop 15"
- Durable padded neoprene exterior material with professional black finish
- Germ-Savvy® antibacterial protection kills 99% of bacterior on the outer layer
- Soft interior lining to protect content from damage
- Slim, lightweight design is ideal for everyday use
- Single-compartment sleeve design with zipper and high quality stitching
Contents
Sleeve only
Product Information
- :
- Neoprene
- :
- Black
- :
- 12.48"
- :
- 317mm
- :
- 16.34"
- :
- 415mm
- :
- 1.30"
- :
- 33mm
- :
- Rapesco Germ-Savvy Laptop Sleeve
Technical Documents (0)
Also Known As
17 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 20+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €9.163 (€11.27) | ( ) |
20+ | €8.5085 (€10.47) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.