You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Desk Dispenser for 25mm Tape - 

RPTD500B

RPTD500B - Desk Dispenser for 25mm Tape

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RAPESCO RAPESCO
Manufacturer Part No:
RPTD500B
Order Code:
OE07216
Also Known As:
GTIN UPC EAN: 5018505402651

Product Overview

  • Heavy duty large tape dispenser
  • Robust design ideal for packaging jobs
  • Compatible with 25mm wide tape rolls
  • Accommodates either 33m or 66m rolls
  • Sharp cutter for effective tape cutting
  • Rubberised base to avoid slipping

Product Information


:
Tape Dispenser

:
25mm Tape

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5018505402651

48 In stock Need more?

???PF_PDP_RSP_SUP???

€3.2643 ( €4.02  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €3.2643 (€4.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --