You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VPRO V500 Pro Mechanical Gaming Keyboard, Black UK Layout -
19274
- Manufacturer:
- RAPOO RAPOO
- Manufacturer Part No:
- 19274
- Order Code:
- CS34248
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 6940056192745
Product Overview
- Fast and precise mechanical switches with 4mm key travel
- Conflict-free anti ghosting across all keys on the keyboard
- Reliable construction with key lifespan up to 60 million operations
- Multicolour adjustable key backlights
- Sturdy aluminium alloy surface
- Spill resistant design
- Plug and play USB 3.0 interface
- Supports Windows XP/Vista/7/8/10 and Mac OS
- Dimensions (HxWxD): 37x434x131mm
Contents
Keyboard and user guide
Product Information
- :
- Wired
- :
- USB
- :
- Standard
- :
- Black
- :
- -
Technical Documents (0)
Also Known As
2 In stock
Order before 3pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €44.0795 (€54.22) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























