You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Raspberry Pi 16GB Compute Module 5 with WiFi, 32GB eMMC - 

CM5116032

New
CM5116032 - Raspberry Pi 16GB Compute Module 5 with WiFi, 32GB eMMC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CM5116032
Order Code:
SC21260
Product Range
Compute Module 5 Series
Technical Datasheet:
CM5116032   Datasheet
See all Technical Docs

Product Range Selector (Compute Module 5 Series)

See all from this product range

Product Overview

CM5116032 is a Raspberry Pi Compute Module 5. This is a system on module that delivers the power of Raspberry Pi 5 in a form factor ideal for embedded applications. It features up to 30 × GPIO supporting either 1.8V or 3.3V signalling and peripheral options such as 5 × UART, 5 × I2C, 5 × SPI, 1 × SDIO interface, 1 × DPI, 1 × I2S, 4 × PWM ch, 3 × GPCLK O/P.
  • 16GB RAM capacity and 32GB eMMC
  • Form factor: 55 mm × 40 mm × 4.7mm module and 4 × M2.5 mounting holes
  • Broadcom BCM2712 quad-core 64-bit Arm Cortex-A76 (Armv8) SoC at 2.4GHz processor
  • 2.4GHz/5.0GHz IEEE 802.11 b/g/n/ac wireless, Bluetooth 5.0, BLE
  • On-board electronic switch to select between PCB trace or external antenna
  • Gigabit Ethernet PHY supporting IEEE 1588, 1 × PCIe x1 root complex, Gen 2 (5Gbps)
  • 1 × USB 2.0 and 2 × USB 3.0 ports, supporting simultaneous 5Gbps operation
  • Video: 2 × HDMI 2.0 ports and 2 × 4-lane MIPI ports and 4Kp60 HEVC decoder multimedia
  • Single +5V PSU input supports USB PD for up to 5A at 5V input power
  • Operating temperature range from-20°C to +85°C

Product Information


:
Broadcom BCM2712

:
64-bit ARM Cortex-A76 v8

:
4 Cores

:
16GB LPDDR4

:
VideoCore VII

:
2.4GHz

:
32GB

:
CSI, DPI, DSI, HDMI, I2C, I2S, PCIe, PWM, SDIO, SPI, UART, USB

:
2.4GHz and 5GHz IEEE 802.11 b/g/n/ac

:
Bluetooth 5.0 BLE

:
Compute Module 5 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

4 In stock Need more?

???PF_PDP_RSP_SUP???

€119.00 ( €146.37  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €119.00 (€146.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --