You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Official Raspberry Pi Micro HDMI to HDMI Adaptor -
HDMI ADAPTER CABLE
- Manufacturer:
- RASPBERRY-PI RASPBERRY-PI
- Manufacturer Part No:
- HDMI ADAPTER CABLE
- Order Code:
- SC15240
- Product Range
- -
- Technical Datasheet:
- HDMI ADAPTER CABLE Datasheet
Product Overview
- 19-pin HDMI® Type D(M) to 19-pin HDMI® Type A(M)
- Nickel-plated connectors
- 3Mohm 300VDC insulation, withstands 300VDC for 0.1s
- White colour cable
Product Information
- :
- HDMI Mini Plug
- :
- HDMI Micro D Plug to HDMI Socket
- :
- HDMI Socket
- :
- 235mm
- :
- 9.25"
- :
- White
- :
- -
Technical Documents (1)
538 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
350 more will be available week commencing 16/12/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
350 more will be available week commencing 16/12/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €3.0284 (€3.72) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























