You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Raspberry Pi Compute Module 3 - 

RPI-COMPUTE3.

RPI-COMPUTE3. - Raspberry Pi Compute Module 3
RPI-COMPUTE3. - Raspberry Pi Compute Module 3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RPI-COMPUTE3.
Order Code:
SC17704
Product Range
Compute Module 3 Series
Technical Datasheet:
RPI-COMPUTE3.   Datasheet
See all Technical Docs

Product Range Selector (Compute Module 3 Series)

See all from this product range

Product Overview

Raspberry Pi Compute Module 3 (CM3) is DDR2-SODIMM mechanically compatible system on modules (SoMs) containing processor, memory, eMMC Flash (for CM1 and CM3) and supporting power circuitry. This module allows a designer to leverage the Raspberry Pi hardware and software stack in their own custom systems and form factors. In addition this module has extra IO interfaces over and above what is available on the Raspberry Pi model A/B boards opening up more options for the designer. The CM3 contains a BCM2837 processor (as used on Raspberry Pi 3), 1Gbyte LPDDR2 RAM and 4Gbytes eMMC flash. The BCM2837 processor is an evolution of the BCM2835 processor. The only real differences are that the BCM2837 can address more RAM (up to 1Gbyte) and the ARM CPU complex has been upgraded from a single core ARM11 in BCM2835 to a Quad core Cortex A53 with dedicated 512Kbyte L2 cache in BCM2837.
  • Low cost, low power
  • High availability, high reliability
  • Tested over millions of Raspberry Pis produced to date
  • Module IO pins have 35µ hard gold plating
  • 48x GPIO, 2x I2C, 2x SPI, 2x UART, 2x SD/SDIO, 1x HDMI 1.3a
  • 1x USB2 HOST/OTG, 1x DPI (parallel RGB display), 1x NAND interface (SMI)
  • 1x 4-lane CSI camera interface (1Gbps per lane), 1x 2-lane CSI camera interface (1Gbps per lane)
  • 1x 4-lane DSI display interface (1Gbps per lane), 1x 2-lane DSI display interface (1Gbps per lane)
  • ARMv6 (CM1) or ARMv7 (CM3, CM3L) instruction set
  • Mature and stable Linux software stack

Product Information


:
Broadcom

:
Broadcom BCM2837

:
ARM Cortex-A53 v7

:
BCM2xxx

:
4 Cores

:
ARM

:
1GB LPDDR2

:
Cortex-A53

:
-

:
-

:
BCM2837

:
Raspberry Pi Compute Module 3

:
4GB

:
I2C, SPI, UART, SD/SDIO, HDMI, NAND

:
-

:
-

:
Compute Module 3 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

Deliveries start from 09/07/25

Order now. Pay nothing until products are dispatched

???PF_PDP_RSP_SUP???

Notify me when back in stock

€28.1078 ( €34.57  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €28.1078 (€34.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --