You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Raspberry Pi 500 8GB Computer, UK Layout - 

SC1230

SC1230 - Raspberry Pi 500 8GB Computer, UK Layout
SC1230 - Raspberry Pi 500 8GB Computer, UK Layout
SC1230 - Raspberry Pi 500 8GB Computer, UK Layout
SC1230 - Raspberry Pi 500 8GB Computer, UK Layout
SC1230 - Raspberry Pi 500 8GB Computer, UK Layout
SC1230 - Raspberry Pi 500 8GB Computer, UK Layout

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SC1230
Order Code:
SC21633
Also Known As:
GTIN UPC EAN: 5056561804248

Product Overview

SC1230 is a RASPBERRY PI 500 UK unit. RASPBERRY PI 500 is a fast, powerful refined personal computer built into a high-quality keyboard, for the ultimate compact PC experience. Raspberry Pi 500 features the same quad-core 64bit Arm processor and RP1 I/O controller found in Raspberry Pi 5. With a one-piece aluminium heatsink built in for improved thermal performance, your Raspberry Pi 500 will run fast and smoothly even under heavy load, while delivering glorious dual 4K display output.
  • 2.4GHz quad-core, 64bit arm cortex-A76 CPU, with 512KB L2 caches and a 2MB shared L3 cache
  • VideoCore VII GPU and 8GB LPDDR4X-4267 SDRAM
  • Dual-band (2.4GHz and 5.0GHz) IEEE 802.11b/g/n/ac WiFi
  • Bluetooth 5.0 / Bluetooth Low Energy (BLE)
  • MicroSD card slot, with support for high-speed SDR104 mode and the command queuing extension
  • Includes 32GB MicroSD card, pre-programmed with Raspberry Pi OS
  • 2x USB 3.0 ports, supporting simultaneous 5Gb/s operation and 1x USB 2.0 port
  • Gigabit Ethernet, dual micro HDMI ports and 40-pin GPIO header
  • Kensington lock
  • 5V/5A DC power - via separate USB-C power supply
  • Power button on the keyboard

Product Information


:
Raspberry Pi 500 Computer

:
Raspberry Pi 500 UK Unit

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5056561804248

21 In stock Need more?

???PF_PDP_RSP_SUP???

€85.68 ( €105.39  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €85.68 (€105.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --