You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Polyswitch, Radial, 650mA -
RXEF065
- Manufacturer:
 - RAYCHEM - TE CONNECTIVITY RAYCHEM - TE CONNECTIVITY
 - Manufacturer Part No:
 - RXEF065
 - Order Code:
 - FF01878
 - Product Range
 - PolySwitch RXEF
 - Technical Datasheet:
 - RXEF065 Datasheet
 
Product Range Selector (PolySwitch RXEF)
See all from this product rangeProduct Overview
- Many product choices give engineers more design flexibility
 - Assists in meeting regulatory requirements
 - Higher voltage ratings allow use in new applications
 - Broadest range of radial-leaded resettable devices available in the industry
 - Current ratings from 50mA to 15A
 - Voltage ratings from 6V (computer and electronic applications) to 99V
 - UL, CSA and TÜV approved
 - Fast time-to-trip
 - Low resistance
 
Applications
Communications & Networking, Industrial, Power Management, Computers & Computer Peripherals, Portable Devices, Automation & Process Control
Warnings
Product Information
- :
 - Through Hole
 - :
 - PolySwitch RXEF
 - :
 - 72VDC
 - :
 - 650mA
 - :
 - 1.3A
 - :
 - 5.3s
 - :
 - Round
 - :
 - 40A
 - :
 - 5.8mm
 - :
 - 9.4mm
 - :
 - -
 - :
 - 3mm
 - :
 - 14.5mm
 - :
 - -40°C
 - :
 - 85°C
 - :
 - -
 
Technical Documents (2)
40 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
 - Each
 
- 5+
 - 50+
 - 250+
 
| Quantity | Price | Your Price (Inc. VAT) | 
|---|---|---|
| 5+ | €0.3795 (€0.47) | ( ) | 
| 50+ | €0.3335 (€0.41) | ( ) | 
| 250+ | €0.2875 (€0.35) | ( ) | 
| Quantity | Price | Your Price (Inc. VAT) | 
|---|
Pricing is unavailable. Please contact customer services.


























