You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3-Pole, 4 Entry Cable Joiner, 4mm, IP68, Grey - 

BOB4

BOB4 - 3-Pole, 4 Entry Cable Joiner, 4mm, IP68, Grey
BOB4 - 3-Pole, 4 Entry Cable Joiner, 4mm, IP68, Grey
BOB4 - 3-Pole, 4 Entry Cable Joiner, 4mm, IP68, Grey
BOB4 - 3-Pole, 4 Entry Cable Joiner, 4mm, IP68, Grey
BOB4 - 3-Pole, 4 Entry Cable Joiner, 4mm, IP68, Grey
BOB4 - 3-Pole, 4 Entry Cable Joiner, 4mm, IP68, Grey
BOB4 - 3-Pole, 4 Entry Cable Joiner, 4mm, IP68, Grey

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RAYTECH RAYTECH
Manufacturer Part No:
BOB4
Order Code:
CN21536
Technical Datasheet:
BOB4   Datasheet
See all Technical Docs

Product Range Selector (Dino)

See all from this product range

Product Overview

The BOB4 from Raytech is a grey 4 Entry IP68 micro cable joiner suitable for between 9 - 13mm diameter.
  • Equipped with cable gland to avoid accidental cable traction
  • Complete with 3-screw connector system
  • Pre-filled with classified non-toxic gel
  • Extremely compact
  • Always re-enterable
  • Provided with holes for wall installation
  • Halogen free & UV resistant
  • Lets you create multiple connection systems
  • Maximum cable diameter: 9 - 13mm
  • Dimensions (WxDxH): 105x65x25mm

Product Information


:
Dino

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

3 In stock

???PF_PDP_RSP_SUP???

Available until stock is exhausted

€16.614 ( €20.44  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €16.614 (€20.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --