You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

IP69K Fox Box 5 Entrance Terminal Junction Box with Gel Connection, Black - 

FORXBOX-N

FORXBOX-N - IP69K Fox Box 5 Entrance Terminal Junction Box with Gel Connection, Black
FORXBOX-N - IP69K Fox Box 5 Entrance Terminal Junction Box with Gel Connection, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RAYTECH RAYTECH
Manufacturer Part No:
FORXBOX-N
Order Code:
EN85334
Product Range
Fox Box - Gel Junction Boxes
Technical Datasheet:
FORXBOX-N   Datasheet
See all Technical Docs

Product Range Selector (Fox Box - Gel Junction Boxes)

See all from this product range

Product Overview

The Fox Box from Raytech is a 5 entrance junction jointing box that features a perimeter chamber prefilled with gel to give the product the maximum lightness and capacity. The kit includes accessories that maximise versatility and allow use with cables from 6 to 18mm in diameter and with 16, 20 and 32mm diameter cable conduits. The internal, gel-free compartment facilitates connection and any future disconnection with conductors. The gel, contained in the annular chamber of the box also contains, insulates and seals any armour continuity connections or shields.
  • Functional, elegant design
  • Chamber pre-filled with insulating and sealing gel
  • IP69K and IP68 tested
  • Self-extinguishing and resistant to abnormal heat and fire
  • Operating temperature 90°
  • Electrical performance: CEI EN 50393
  • Ideal for exposed and safety systems and for video camera installation
  • Click and hook closure, does not require screws
  • Ready and installable in all environmental conditions
  • Also suitable for wet or flooded environments
  • Chamber pre-filled with insulating and sealing gel
  • Wall or external ceiling fixing system
  • Halogen free & UV resistant
  • Dimensions (LxWxH): 210x155x45mm

Product Information


:
5

:
-

:
IP69K

:
Fox Box - Gel Junction Boxes

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

2 In stock Need more?

???PF_PDP_RSP_SUP???

€46.9755 ( €57.78  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €46.9755 (€57.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --