You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IP69K Fox Box 5 Entrance Terminal Junction Box with Gel Connection, Grey -
FOXBOX
- Manufacturer:
- RAYTECH RAYTECH
- Manufacturer Part No:
- FOXBOX
- Order Code:
- EN85333
- Product Range
- Fox Box - Gel Junction Boxes
- Technical Datasheet:
- FOXBOX Datasheet
Product Range Selector (Fox Box - Gel Junction Boxes)
See all from this product rangeProduct Overview
- Cable sheath, armour and shield storage compartment
- IP69K and IP68 tested
- Chamber pre-filled with insulating and sealing gel
- Self-extinguishing and resistant to abnormal heat and fire
- Operating temperature 90°
- Electrical performance: CEI EN 50393
- Ideal for exposed and safety systems and for video camera installation
- Screwless click hook closure
- Ready and installable in all environmental conditions
- Also suitable for wet or flooded environments
- Always re-enterable
- Wall or external ceiling fixing system
- Halogen free & UV resistant
- Dimensions (LxWxH): 210x155x45mm
Product Information
- :
- 5
- :
- -
- :
- IP69K
- :
- Fox Box - Gel Junction Boxes
Technical Documents (1)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €46.9755 (€57.78) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.