You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3-Pole Y-Joint Cable Joiner, 2.5mm, IP68, Black - 

FRED-Y-N

FRED-Y-N - 3-Pole Y-Joint Cable Joiner, 2.5mm, IP68, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RAYTECH RAYTECH
Manufacturer Part No:
FRED-Y-N
Order Code:
CN21533
Product Range
LittleJoint Y Series
Technical Datasheet:
FRED-Y-N   Datasheet
See all Technical Docs

Product Range Selector (LittleJoint Y Series)

See all from this product range

Product Overview

  • Equipped with 3 cable glands to avoid accidental cable traction
  • Complete with terminal boards with screw connectors
  • Pre-filled with classified non-toxic gel
  • Extremely compact and ready to install
  • Always re-enterable
  • Halogen Free & UV resistant
  • Ideal for branch connections in lighting systems for gardens, steps and stairways, pedestrian crossings, etc.
  • Maximum cable diameter: 8 - 13mm²
  • Dimensions (WxDxH): 110x72x25mm

Product Information


:
LittleJoint Y Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

16 In stock Need more?

???PF_PDP_RSP_SUP???

€26.3367 ( €32.39  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €26.3367 (€32.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €25.3773 (€31.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ €23.2596 (€28.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --