You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
32A Mammut Green Gel Cover Connection Box - 3 Core -
GELCOVER6
- Manufacturer:
- RAYTECH RAYTECH
- Manufacturer Part No:
- GELCOVER6
- Order Code:
- EN84732
- Product Range
- Gel Cover Line
- Technical Datasheet:
- GELCOVER6 Datasheet
Product Range Selector (Gel Cover Line)
See all from this product rangeProduct Overview
- Ideal for domestic and industrial connections
- For up to 3 core 6mm² flex cables
- Re-enterable and reusable
- Non-toxic gel with no shelf life
- IPX8 fully submersible in salt or chlorinated water
- Fully tested by IMQ independent testing facility
- Certified for use in food industry applications
- Rated up to 1kV
Footnotes
Product Information
- :
- -
- :
- 32A
- :
- IPX8
- :
- Gel Cover Line
Technical Documents (2)
51 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €8.8686 (€10.91) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.