You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Magic Gel, 1L - 

MAGIC GEL

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RAYTECH RAYTECH
Manufacturer Part No:
MAGIC GEL
Order Code:
SA02396
Product Range
-
Also Known As:
GTIN UPC EAN: 8032853651650
Technical Datasheet:
MAGIC GEL   Datasheet
See all Technical Docs

Product Overview

MAGIC GEL is a bicomponent gel with very high dielectric and thermal characteristics, ideal for connection systems (joint shells or enclosures) for power cables. The insulating and sealing gel, when cast in suitable casings, ensures an IP68 degree of protection and it is able to replace all types of resins. This is a self-polymer insulation in two practical bottles or in a single use bag, with cold cross linking. Once poured, the insulation, characterized by very low viscosity, surrounds and envelopes any type of material, cross linking in less than 10 minutes. Completely non-toxic, cross linking with a very slow isothermal peak that does not thermally stress the materials it comes into contact with.
  • For high temperature applications
  • Quick cross linking (only 10 minutes)
  • Re-enterable also after long working periods
  • Non-toxic and safe with no shelf life and low viscosity
  • Dielectric strength is >23KV/mm
  • Cross linking time is fast (about 10 minutes at 23°C)
  • Volume resistivity is >2.10¹⁵ ohm-cm
  • IP68 (in proper casings) degree of protection

Product Information


:
-

:
Bottle

:
-

:
1l

:
-

:
Raytech - Magic Gel

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Also Known As

GTIN UPC EAN: 8032853651650

6 In stock

40 more will be available week commencing 27/07/25

Reserving future stock

???PF_PDP_RSP_SUP???

€40.8213 ( €50.21  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €40.8213 (€50.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €40.1427 (€49.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --