You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Ornata V3 RGB Illuminated USB Gaming Keyboard, Black -
RZ03-04460300-R3W1
- Manufacturer:
 - RAZER RAZER
 - Manufacturer Part No:
 - RZ03-04460300-R3W1
 - Order Code:
 - CS37511
 - Product Range
 - Razer Ornata V3
 - Also Known As:
 - GTIN UPC EAN: 8886419348672
 
Product Range Selector (Razer Ornata V3)
See all from this product rangeProduct Overview
- Full size UK layout keyboard
 - Unique mecha-membrane switches for precise keystrokes with soft, cushioned feedback
 - Fully programmable keys with on-the-fly macro recording
 - Dedicated backlit media control keys for convenient functionality
 - UV-coated ABS Keycaps provide greater protection against wear and tear from frequent use
 - 10 Razer Chroma™ RGB lighting zones
 - 1000Hz Ultrapolling rate
 - Snap-on wrist rest provides vital comfort and support during extended sessions
 - Durable spill-resistant design
 - USB Interface with braided fibre cable
 - 2 Year manufacturer warranty
 
Product Information
- :
 - Wired
 - :
 - USB
 - :
 - Standard
 - :
 - Black
 - :
 - Razer Ornata V3
 
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
 - Each
 
- 1+
 
| Quantity | Price | Your Price (Inc. VAT) | 
|---|---|---|
| 1+ | €66.1135 (€81.32) | ( ) | 
| Quantity | Price | Your Price (Inc. VAT) | 
|---|
Pricing is unavailable. Please contact customer services.


























