You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

33L Multi-Use Clear Storage Box with Lid - 165mm x 440mm x 710mm - 

33C

33C - 33L Multi-Use Clear Storage Box with Lid - 165mm x 440mm x 710mm
33C - 33L Multi-Use Clear Storage Box with Lid - 165mm x 440mm x 710mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
33C
Order Code:
SG33127
Product Range
RUP - Multi-Use Storage Boxes
Also Known As:
GTIN UPC EAN: 5060024804652

Product Range Selector (RUP - Multi-Use Storage Boxes)

See all from this product range

Product Overview

Large multi-use box with lid which can be stacked, ideal for storing of tools, clothing, shoes, office supplies and many other items including distribution and transportation.
  • Positively stacks with or without the lid
  • Minimal wall taper to maximise storage capacity
  • Flat and reinforced bottom
  • External (HxWxD): 165mm x 440mm x 710mm
  • Internal (HxWxD): 145mm x 370mm x 605mm
  • 33 Litre capacity
  • Colour: Clear

Product Information


:
General Purpose Storage

:
PP (Polypropylene)

:
Transparent

:
6.5"

:
165mm

:
17.32"

:
440mm

:
27.95"

:
710mm

:
RUP - Multi-Use Storage Boxes

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5060024804652

37 In stock Need more?

???PF_PDP_RSP_SUP???

€17.667 ( €21.73  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €17.667 (€21.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --