You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
35L Multi-Use Clear Storage Box with Lid - 310mm x 390mm x 480mm -
35C
- Manufacturer:
- REALLY USEFUL PRODUCTS LTD REALLY USEFUL PRODUCTS LTD
- Manufacturer Part No:
- 35C
- Order Code:
- SG33126
- Product Range
- RUP - Multi-Use Storage Boxes
- Also Known As:
- GTIN UPC EAN: 5060024801309
Product Range Selector (RUP - Multi-Use Storage Boxes)
See all from this product rangeProduct Overview
- Positively stacks with or without the lid
- Minimal wall taper to maximise storage capacity
- Flat and reinforced bottom
- External Dimensions (HxWxD): 310mm x 390mm x 480mm
- Internal Dimensions (HxWxD): 280mm x 310mm x 370mm
- 35 Litre capacity
- Colour: Clear
Product Information
- :
- General Purpose Storage
- :
- PP (Polypropylene)
- :
- Transparent
- :
- 12.2"
- :
- 310mm
- :
- 15.35"
- :
- 390mm
- :
- 18.9"
- :
- 480mm
- :
- RUP - Multi-Use Storage Boxes
Technical Documents (0)
Also Known As
181 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
126 more will be available week commencing 20/07/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
126 more will be available week commencing 20/07/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €17.6085 (€21.66) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.