You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
9L XXL Multi-Use Clear Storage Box with Lid - 245mm x 250mm x 395mm -
9CXXL
- Manufacturer:
- REALLY USEFUL PRODUCTS LTD REALLY USEFUL PRODUCTS LTD
- Manufacturer Part No:
- 9CXXL
- Order Code:
- SG34216
- Product Range
- RUP - Multi-Use Storage Boxes
- Also Known As:
- GTIN UPC EAN: 5060980791560
Product Range Selector (RUP - Multi-Use Storage Boxes)
See all from this product rangeProduct Overview
- Made from high-quality, durable plastic for long-lasting use
- Clear design for easy visibility of stored items
- Secure clip-lock handles to keep contents safe and dust-free
- Stackable design saves space and ensures easy organisation
- Ideal for storing documents, tools, toys, clothing, and more
- External Dimensions (HxWxD): 245mm x 250mm x 395mm
- Capacity: 9L
Product Information
- :
- General Purpose Storage
- :
- PP (Polypropylene)
- :
- Transparent
- :
- 9.64"
- :
- 245mm
- :
- 9.84"
- :
- 250mm
- :
- 15.55"
- :
- 395mm
- :
- RUP - Multi-Use Storage Boxes
Technical Documents (0)
Also Known As
61 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €9.4302 (€11.60) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.