You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
9L Multi-Use Clear Storage Box with Lid - 395mm x 255mm x 155mm -
9L CLEAR
- Manufacturer:
- REALLY USEFUL PRODUCTS LTD REALLY USEFUL PRODUCTS LTD
- Manufacturer Part No:
- 9L CLEAR
- Order Code:
- SG33945
- Product Range
- RUP - Multi-Use Storage Boxes
- Also Known As:
- GTIN UPC EAN: 5060024801736
Product Range Selector (RUP - Multi-Use Storage Boxes)
See all from this product rangeProduct Overview
- This Really Useful Box is a transparent, solid plastic box for multi-purpose storage
- Comes with a lid and clip lock handles to keep its contents secure
- It can be used for storing a range of items such as office supplies, school stationery, crafts items, A4 paper, shoes and many more
- If used for storing CDs or DVDs, this box can hold 20 DVDs or 40 CDs
- Made from sturdy polypropylene, this storage box is extremely durable, and is transparent to allow easy identification of contents
- These boxes can be easily stacked on top of each other, offering a handy space saving option
- Ideal for home, office, school and arts and crafts storage
- External Dimensions (LxWxD): 395 x 255 x 155mm
- Internal Dimensions (LxWxD): 335 x 210 x 140mm
Product Information
- :
- General Purpose Storage
- :
- PP (Polypropylene)
- :
- Transparent
- :
- 15.55"
- :
- 395mm
- :
- 10.03"
- :
- 255mm
- :
- 6.10"
- :
- 155mm
- :
- RUP - Multi-Use Storage Boxes
Technical Documents (0)
Also Known As
189 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €8.0272 (€9.87) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.