You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Industrial Dolly for 20L, 50L, 64L & 84L Storage Boxes -
INDUSTRIAL DOLLEY (20/50/64/84)
- Manufacturer:
- REALLY USEFUL PRODUCTS LTD REALLY USEFUL PRODUCTS LTD
- Manufacturer Part No:
- INDUSTRIAL DOLLEY (20/50/64/84)
- Order Code:
- SG33974
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060024800791
Product Overview
- This dolly is only appropriate for 20, 50, 64 & 84 litre Really Useful Boxes
- Capable of carrying weights of up to 300kg
- Dimensions (LxWxD): 670mm x 438mm x 115mm
Product Information
- :
- General Purpose Storage
- :
- -
- :
- Black
- :
- 4.52"
- :
- 115mm
- :
- 17.24"
- :
- 438mm
- :
- 26.37"
- :
- 670mm
- :
- -
Technical Documents (0)
Also Known As
25 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €67.8832 (€83.50) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.