You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1/4" Jack Panel Socket, Mono, 2 Pack - 

NYS229

NYS229 - 1/4" Jack Panel Socket, Mono, 2 Pack
NYS229 - 1/4" Jack Panel Socket, Mono, 2 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
REAN REAN
Manufacturer Part No:
NYS229
Order Code:
AV09109
Product Range
NYS
Technical Datasheet:
NYS229   Datasheet
See all Technical Docs

Product Range Selector (NYS)

See all from this product range

Product Overview

The NYS229 from Neutrik is a 2 pole, open 1/4'' mono phone jack. This jack comes with 2 contacts, washer and nut, suitable for panel thickness of 3.5mm with 0.205" faston tabs.
  • Brass (CuZn39Pb3) contacts with SnCe plating
  • Brass (CuZn39Pb3) shell with nickel shell plating
  • Dielectric strength of 0.5KVDC
  • Complies with IEC 68-2-20 solderability
  • Lifetime of 1000 mating cycles
  • Temperature range from -20°C to 70°C

Product Information


:
2Contacts

:
Socket

:
6.35mm

:
Panel Mount

:
Nickel Plated Contacts

:
Metal Body

:
NYS

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

750 In stock Need more?

???PF_PDP_RSP_SUP???

€1.9516 ( €2.40  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 2
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €1.9516 (€2.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €1.8445 (€2.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ €1.7731 (€2.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ €1.6303 (€2.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --