You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Phono Socket, Nickel, 7.2mm Cable -
NYS372P
- Manufacturer:
- REAN REAN
- Manufacturer Part No:
- NYS372P
- Order Code:
- CN19693
- Product Range
- Phono ("RCA/Cinch") NYS Series
Product Range Selector (Phono ("RCA/Cinch") NYS Series)
See all from this product rangeProduct Overview
- Cable O.D.: 7.2mm
- Wire size: 26AWG
- Solder termination
Product Information
- :
- 2Contacts
- :
- Jack
- :
- Nickel Plated Contacts
- :
- Brass Body
- :
- -
- :
- 11mm
- :
- Phono ("RCA/Cinch") NYS Series
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 14/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.9639 (€1.19) | ( ) |
10+ | €0.9163 (€1.13) | ( ) |
50+ | €0.8687 (€1.07) | ( ) |
100+ | €0.8449 (€1.04) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.