You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RJ45 Ethernet Housing Connector Plug Carrier Shell, Cable Mount, IP65, Chrome -
RCEM-Z-000-0
- Manufacturer:
- REAN REAN
- Manufacturer Part No:
- RCEM-Z-000-0
- Order Code:
- CN23314
- Technical Datasheet:
- RCEM-Z-000-0 Datasheet
Product Range Selector (RCEM-Z-00x-0 Series)
See all from this product rangeProduct Overview
- RJ45 protection system for harsh and demanding environment
- Provide protection for the fragile RJ45 to ensure stable ethernet connection
- D-shape metal flange,reliable quality
- IP65 protection when mating with related Z-Series ethernet receptacle
- UL94 V-0 rated materials
- Diecast shell cable carrier accepts the most common RJ45 plugs
- Outside cable diameter: 5 - 8mm
- Shell material: Zinc die cast
- Dimension: 67.7x19mm
Product Information
- :
- RJ45 Plug
- :
- 1 x 1 (Port)
- :
- -
- :
- -
- :
- IP65
- :
- Cable Mount
- :
- Straight
- :
- -
- :
- Without Magnetics
- :
- Without LED
- :
- Without Light Pipe
- :
- RCEM-Z-00x-0 Series
Technical Documents (3)
84 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.6559 (€3.27) | ( ) |
10+ | €2.5038 (€3.08) | ( ) |
50+ | €2.4219 (€2.98) | ( ) |
100+ | €2.223 (€2.73) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.