You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RJ45 D Size Panel Mount Socket, Feedthrough Connector, Chrome -
RRE8F-Z-000-0
- Manufacturer:
- REAN REAN
- Manufacturer Part No:
- RRE8F-Z-000-0
- Order Code:
- CN23316
- Product Range
- RRE8F-Z-00x-0 Series
- Technical Datasheet:
- RRE8F-Z-000-0 Datasheet
Product Range Selector (RRE8F-Z-00x-0 Series)
See all from this product rangeProduct Overview
- RJ45 protection system for harsh and demanding environment
- Provide protection for the fragile RJ45 to ensure stable Ethernet connection
- D-shape metal flange,reliable quality
- IP65 protection when mating with related Z-Series ethernet receptacle
- UL94 V-0 rated materials
- Front mounting
- Latch lock
- Dimensions: 28.4x35.4x33.4mm
Product Information
- :
- RJ45 Jack
- :
- 1 x 1 (Port)
- :
- -
- :
- Cat5e, Cat6, Cat6a
- :
- IP65
- :
- Chassis Mount
- :
- Straight
- :
- -
- :
- Without Magnetics
- :
- Without LED
- :
- Without Light Pipe
- :
- RRE8F-Z-00x-0 Series
Technical Documents (3)
186 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €8.541 (€10.51) | ( ) |
10+ | €8.0613 (€9.92) | ( ) |
50+ | €7.7688 (€9.56) | ( ) |
100+ | €7.1136 (€8.75) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.