You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Mini-XLR Plug, Chassis Mount, 3 Pole -
RT3MP
- Manufacturer:
- REAN REAN
- Manufacturer Part No:
- RT3MP
- Order Code:
- AV19857
- Product Range
- TINY xlr
- Technical Datasheet:
- RT3MP Datasheet
Product Range Selector (TINY xlr)
See all from this product rangeProduct Overview
- Front and rear mountable design
10mΩ Contact resistance 1GΩ Isolation resistance 5A Current rating per contact - Solderability complies with IEC 68-2-20 standard
- -30 to 85°C Operating temperature range
Applications
Industrial
Product Information
- :
- 3Contacts
- :
- Plug
- :
- TINY xlr
Technical Documents (1)
34 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.7608 (€3.40) | ( ) |
10+ | €2.5942 (€3.19) | ( ) |
50+ | €2.3443 (€2.88) | ( ) |
100+ | €2.0706 (€2.55) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.