You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Socket, Free, Tiny XLR, 5 Way -
RT5FC-B
- Manufacturer:
- REAN REAN
- Manufacturer Part No:
- RT5FC-B
- Order Code:
- AV22659
- Product Range
- TINY xlr
- Technical Datasheet:
- RT5FC-B Datasheet
Product Range Selector (TINY xlr)
See all from this product rangeProduct Overview
- Easy to assemble
- Robust metal housing with best flex-relief
- Shielded system - High noise immunity and EMI protection
- Intuitive and rugged locking mechanism provides secure locking system
- Millionfond proven chuck type strain relief - up to 4mm cable diameter
- Keyed insert and strain-relief to avoid mispositioning/rotation of insert respectively cable
10mΩ Contact resistance 1GΩ Insulation resistance
Applications
Audio
Product Information
- :
- 5Contacts
- :
- Socket
- :
- Cable Mount
- :
- Gold Plated Contacts
- :
- Metal Body
- :
- TINY xlr
Technical Documents (1)
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.4748 (€4.27) | ( ) |
10+ | €3.3201 (€4.08) | ( ) |
50+ | €3.0821 (€3.79) | ( ) |
100+ | €2.9155 (€3.59) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.