You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
M3 x 0.50mm Pitch Coarse Thread Repair Kit -
35038
New- Manufacturer:
- RECOIL RECOIL
- Manufacturer Part No:
- 35038
- Order Code:
- TL24461
- Product Range
- Recoil - Thread Repair Kits
- Also Known As:
- GTIN UPC EAN: 0020317350384
Product Range Selector (Recoil - Thread Repair Kits)
See all from this product rangeProduct Overview
- Thread size: M3 x 0.5mm
- Supplied in a sturdy container
Contents
15x M3 Inserts, Magnetic Tang Break Tool, Combo Tap and Insert Installation Tool, High Speed Steel Intermediate STI Tap and Drill Bit
Product Information
- :
- Metric Coarse
- :
- -
- :
- -
- :
- Recoil - Thread Repair Kits
Technical Documents (0)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Kit
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €36.9603 (€45.46) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.