You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Steel GU10 Fixed Downlight, Satin Chrome, IP20 -
HS/FSC
- Manufacturer:
- RED ARROW RED ARROW
- Manufacturer Part No:
- HS/FSC
- Order Code:
- LA10396
- Product Range
- Red Arrow - Downlights
- Also Known As:
- GTIN UPC EAN: 5055807621724
- Technical Datasheet:
- HS/FSC Datasheet
Product Range Selector (Red Arrow - Downlights)
See all from this product rangeProduct Overview
- Supplied with pre-wired lampholder & terminal block mounting bracket
- IP20 Rated
- Steel ceiling fixing springs included
- Steel lamp retention springs included
- Dimensions: H: 100x Ø: 80mm
- GU10 LED not included
Product Information
- :
- GU10
- :
- -
- :
- 230V
- :
- -
- :
- -
- :
- 57mm
- :
- Red Arrow - Downlights
Technical Documents (2)
Also Known As
219 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.748 (€2.15) | ( ) |
5+ | €1.633 (€2.01) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.