You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Emergency Non-Maintained Circular Fitting 1.5W LED, White -
LFLEDW1.5WNM
- Manufacturer:
- RED ARROW RED ARROW
- Manufacturer Part No:
- LFLEDW1.5WNM
- Order Code:
- LA10427
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5055807620680
- Technical Datasheet:
- LFLEDW1.5WNM Datasheet
Product Overview
- 3 Hours emergency duration
- 3.6 2000mAh Ni-Cd Battery included
- 3V Deep discharge protection
- 4.3V Overcharge protection
- 24 Hours charging time
- Cut-out Ø35mm
- Colour Temperature: 6000-7000K
- Lumen Output: 117lm
- LED: 1.5 SMD LED
Product Information
- :
- IP20
- :
- 40°C
- :
- -
Technical Documents (2)
Also Known As
1 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €21.7503 (€26.75) | ( ) |
5+ | €19.6209 (€24.13) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.