You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
200W Ultra Slim Floodlight, 6000K, 19600lm, Black, IP65 -
MET200-60
- Manufacturer:
- RED ARROW RED ARROW
- Manufacturer Part No:
- MET200-60
- Order Code:
- LA10434
- Product Range
- Red Arrow - Floodlights
- Also Known As:
- GTIN UPC EAN: 5055807620840
- Technical Datasheet:
- MET200-60 Datasheet
Product Range Selector (Red Arrow - Floodlights)
See all from this product rangeProduct Overview
- 19,600 Lumens
- IP65 & IK07 Rated
- Beam Angle: 120° Symmetrical
- Sleek, ultra-slim design with high-performance lens
- Angled bracket for ease of installation
- Supplied with 1m pre-wired cable
- Dimensions (HxWxD): 336x403x25mm
Product Information
- :
- LED
- :
- 200W
- :
- 6000K
- :
- 19600lm
- :
- -
- :
- IK07, IP65
- :
- 336mm
- :
- 25mm
- :
- 403mm
- :
- F
- :
- Red Arrow - Floodlights
Technical Documents (2)
Also Known As
2 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €67.8951 (€83.51) | ( ) |
5+ | €62.2206 (€76.53) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.