You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5W LED Bulkhead, 400lm, IP65, Black -
TAO5
- Manufacturer:
- RED ARROW RED ARROW
- Manufacturer Part No:
- TAO5
- Order Code:
- LA10440
- Product Range
- Red Arrow - Bulkheads
- Also Known As:
- GTIN UPC EAN: 5055807623322
- Technical Datasheet:
- TAO5 Datasheet
Product Range Selector (Red Arrow - Bulkheads)
See all from this product rangeProduct Overview
- 400 Lumens
- IP65 & IK08 Rated
- Robust, low profile design
- Fitted with removable trim
- Suitable for ceiling or wall mounting
- Dimensions (HxWxD): 249x129x97mm
Product Information
- :
- 249mm
- :
- 97mm
- :
- 129mm
- :
- LED
- :
- Red Arrow - Bulkheads
Technical Documents (2)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €17.3862 (€21.39) | ( ) |
5+ | €15.8652 (€19.51) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.