You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Weatherguard Light Fitting for 2 x 1200mm LED Tubes -
WG42
- Manufacturer:
- RED ARROW RED ARROW
- Manufacturer Part No:
- WG42
- Order Code:
- LA10472
- Product Range
- Red Arrow - Weatherguard Fittings
- Technical Datasheet:
- WG42 Datasheet
Product Range Selector (Red Arrow - Weatherguard Fittings)
See all from this product rangeProduct Overview
- Robust IP65 rated housing
- Supplied with stainless steel diffuser clips
- IK07 rated for hard-wearing industrial use
- Dimensions (HxWxD): 1262x103x78mm
- Fixing centres: 900mm
Product Information
- :
- Ceiling Lights
- :
- -
- :
- -
- :
- 230V
- :
- Red Arrow - Weatherguard Fittings
Technical Documents (2)
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €23.7861 (€29.26) | ( ) |
5+ | €21.6918 (€26.68) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.