You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Gorilla Plas Tool Tidy Tray, Black -
CDY/BK
- Manufacturer:
- RED GORILLA RED GORILLA
- Manufacturer Part No:
- CDY/BK
- Order Code:
- SI20163
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0729848005540
Product Overview
- Made from our revolutionary new recycled polymer, Gorilla Plas®, the new Tidee™ Tray is tougher, stronger and easier to clean and maintain than ever before
- This Tideeâ„¢ Tray is the ideal way to conveniently store and transport grooming equipment, cleaning products, or anything else you might want to keep handy
- Also, being made in Gorilla Plas® it will outlast other caddys or trays, without breakage or wearing, and remain easy to clean and use for years to come
- Made exclusively in the UK for Red Gorilla
- Dimensions (HxL): 180mm x 390mm
Product Information
- :
- General Purpose Storage
- :
- Polymer
- :
- Black
- :
- 7.08"
- :
- 180mm
- :
- 15.35"
- :
- 390mm
- :
- -
- :
- -
- :
- -
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €6.647 (€8.18) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























