You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Premium Bucket - Black, 15L - 

PRM/BK

PRM/BK - Premium Bucket - Black, 15L
PRM/BK - Premium Bucket - Black, 15L
PRM/BK - Premium Bucket - Black, 15L

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PRM/BK
Order Code:
SI20164
Also Known As:
GTIN UPC EAN: 0729848001832

Product Range Selector (Red Gorilla - Buckets)

See all from this product range

Product Overview

  • This is one bucket you don't want to miss
  • The Premium Bucket from Red Gorilla® is an extra-strong, recyclable bucket
  • This high-quality, weather-resistant bucket features a thick strong metal handle with moulded grips, perfect for mixing, plastering, plumbing & carrying water
  • Dimensions (HxDia): 270mm x 360mm

Product Information


:
15l

:
Plastic

:
Red Gorilla - Buckets

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 0729848001832

23 In stock Need more?

???PF_PDP_RSP_SUP???

€4.7124 ( €5.80  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €4.7124 (€5.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --