You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Bright RBS8 8.5kW Multi Connection Electric Shower -
53533001
- Manufacturer:
- REDRING REDRING
- Manufacturer Part No:
- 53533001
- Order Code:
- HG01035
- Also Known As:
- GTIN UPC EAN: 5017084533015
- Technical Datasheet:
- 53533001 Datasheet
Product Range Selector (Redring Bright Showers)
See all from this product rangeProduct Overview
- Left and right side entry
- 8 Water entry points
- 6 Cable entry points
- Twin terminal block
- 600mm Riser rail with brackets
- 3 Mode shower head
- 1.25m anti-kink hose
- BEAB Approved
- Energy rating A
Product Information
- :
- 8.5kW
- :
- -
- :
- -
- :
- -
- :
- Redring Bright Showers
- :
- -
Technical Documents (2)
Also Known As
1 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €118.9762 (€146.34) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.