You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4mm x 25mm R2 Retinox Countersunk Stainless Steel Wood Screws, 200 Pack - 

9220V110400254

9220V110400254 - 4mm x 25mm R2 Retinox Countersunk Stainless Steel Wood Screws, 200 Pack
9220V110400254 - 4mm x 25mm R2 Retinox Countersunk Stainless Steel Wood Screws, 200 Pack
9220V110400254 - 4mm x 25mm R2 Retinox Countersunk Stainless Steel Wood Screws, 200 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
REISSER REISSER
Manufacturer Part No:
9220V110400254
Order Code:
FN03857
Also Known As:
GTIN UPC EAN: 5033543821363
Technical Datasheet:
9220V110400254   Datasheet
See all Technical Docs

Product Range Selector (Reisser - R2 Retinox Wood Screws)

See all from this product range

Product Overview

Reisser R2 Retinox Wood screws are manufactured to the same specifications as the R2 YZP screws to give consistent performance in all timbers and board materials. The use of A2 Stainless Steel offers high corrosion resistance in tough environments is ideal for sterile, hygiene applications and has resistance to chemicals/ dyes / foodstuffs. The self-colour stainless material is also gives an attractive finish if visible. The 25º needle point gives the ability to penetrate almost all timbers without a pilot hole and the sharp, wide deep thread with unique lubrication gives up to 40% less driving resistance and easy penetration and offers exceptionally high pull out resistance. The deep reinforced pozi drive countersunk head recess allows the best possible fit to the driver bit, reducing “cam out” and providing extra strength at the critical junction between shank and head.
  • Thread Form: Full Thread
  • Very sharp 25° point with the thread running to the end allowing immediate starting - No need to 'pre-start'
  • The sharp, wide, deep, thread penetrates into all timbers without a pilot hole, giving exceptional pull-out
  • The invisible Reisser lubricant helps the screw drive in quickly and easily
  • The reinforced collar under the head gives additional support preventing snapping
  • The collar also allows a wide, deep pozi to be inserted. This reduces the risk of the bit jumping out and rounding off the edges
  • Each batch is checked thoroughly to gurantee 'consistency of quality'

Product Information


:
-

:
4mm

:
25mm

:
-

:
Stainless Steel

:
Flat / Countersunk Head Pozidriv

:
Reisser - R2 Retinox Wood Screws

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5033543821363

3 In stock Need more?

???PF_PDP_RSP_SUP???

€16.4736 ( €20.26  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 200
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €16.4736 (€20.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --