You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3.5mm x 50mm Bugle Head Phillips Silver Drywall Screws, 1000 Pack - 

DWSZ35050-8

DWSZ35050-8 - 3.5mm x 50mm Bugle Head Phillips Silver Drywall Screws, 1000 Pack
DWSZ35050-8 - 3.5mm x 50mm Bugle Head Phillips Silver Drywall Screws, 1000 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
REISSER REISSER
Manufacturer Part No:
DWSZ35050-8
Order Code:
FN03892
Also Known As:
GTIN UPC EAN: 5033544001931
Technical Datasheet:
DWSZ35050-8   Datasheet
See all Technical Docs

Product Range Selector (Reisser - Silver Drywall Screws)

See all from this product range

DWSZ35050-8 - You may also be interested in

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Ex. VAT (Inc. VAT)
Quantity

REISSER

3.5mm x 50mm Bugle Head Phillips Black Drywall Screws, 1000 Pack

• Fastener Plating : Black Phosphate • Screw Length : 50mm • Thread Size - Metric : 3.5mm • Fastener Material : Steel • Screw Head Style : Bugle Head Phillips • Product Range : Reisser - Black Drywall Screws

     

Pack of 1000

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

Product Overview

Reisser Drywall Screws are a premium quality, Reisser branded plasterboard screw. Manufactured to the same high quality as all Reisser products. The Drywall Screws have an ultra-sharp point to instantly penetrate the board, a bugle head to prevent surface damage and ensure a flush finish and a deep PH2 drive recess. Reisser Drywall Screws are available with a fine thread and Zinc plating to fix plasterboard to metal partitioning. Finished with high quality coatings to prevent corrosion and recess clogging and are available in a wide range of sizes and pack quantities.
  • Bright Zinc plated finsih
  • PH drive compatibility
  • Bugle shaped screw head, ideal for gypsum boards
  • Features a fine thread to self tap into steel partitioning

Product Information


:
-

:
3.5mm

:
50mm

:
Bright Zinc

:
Steel

:
Bugle Head Phillips

:
Reisser - Silver Drywall Screws

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5033544001931

No Longer Stocked

???PF_PDP_RSP_SUP???

€11.7691 ( €14.48  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 1000
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €11.7691 (€14.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --