You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5mm x 25mm Yellow Wall Plugs, 100 Pack -
YELLOW WALLPLUG
- Manufacturer:
- REISSER REISSER
- Manufacturer Part No:
- YELLOW WALLPLUG
- Order Code:
- FN03900
- Product Range
- Reisser - Wall Plugs
- Also Known As:
- GTIN UPC EAN: 5033543061400
- Technical Datasheet:
- YELLOW WALLPLUG Datasheet
Product Range Selector (Reisser - Wall Plugs)
See all from this product rangeProduct Overview
- Premium quality wall plugs
- Manufactured from New PE (polyethylene)
- 5mm Two way expansion in sprues of 10
- Screw Diameter: 3/3.5mm (No. 4/6)
- Drill Diameter: 5mm
Product Information
- :
- -
- :
- -
- :
- Pozidriv
- :
- -
- :
- 25mm
- :
- PE (Polyethylene)
- :
- -
- :
- Reisser - Wall Plugs
Technical Documents (1)
Also Known As
39 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
- 1+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.8092 (€1.00) | ( ) |
4+ | €0.714 (€0.88) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.