You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CR1225 Battery Holder, Horizontal Surface Mount - 

SMTU 1225-LF

SMTU 1225-LF - CR1225 Battery Holder, Horizontal Surface Mount
SMTU 1225-LF - CR1225 Battery Holder, Horizontal Surface Mount

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RENATA RENATA
Manufacturer Part No:
SMTU 1225-LF
Order Code:
BT06992
Product Range
-
Technical Datasheet:
SMTU 1225-LF   Datasheet
See all Technical Docs

Product Overview

The SMTU 1225-1-LF is a Battery Holder for lithium coin cells are available as horizontal or vertical versions with SMT-design. Heat-resistant, glass fibre filled LCP holder with UL94V-0 flammability rating. Stainless steel AISI 301 spring construction with nickel-plated throughout. Tin-plated solder area throughout, 5μm minimum thickness. Contact resistance between contacts and the cell is less than 100mΩ (1kHz measured through AC, depending on the case material of the cell).
  • Easy and fast replacement of battery
  • Designed for automatic pick and place mounting
  • Safe retention of coin cell
  • Automated battery mounting possible
  • Clear separation of connections
  • Protection against short circuits
  • Protection against inverse polarity (polarized)
  • Protection against leak currents
  • Robust design
  • Suitable for reflow soldering
  • Gold-plated contacts for increased conductivity

Applications

Power Management

Product Information


:
1225

:
1

:
SMD

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

9 In stock Need more?

???PF_PDP_RSP_SUP???

€1.404 ( €1.73  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €1.404 (€1.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €1.3338 (€1.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --