You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DC / DC Adjustable Charge Pump Voltage Converter, 1.5V to 12V in, -12V to -1.5V/45 mA out, SOIC-8 -
ICL7660SCBAZ
- Manufacturer:
- RENESAS RENESAS
- Manufacturer Part No:
- ICL7660SCBAZ
- Order Code:
- SC18572
- Product Range
- ICL7660S; ICL7660A
- Technical Datasheet:
- ICL7660SCBAZ Datasheet
Product Range Selector (ICL7660S; ICL7660A)
See all from this product rangeProduct Overview
- Power efficiency of 98% at RL = 5Kohm
- Improved open circuit voltage conversion efficiency of 99.9%
- Improved SCR latch-up protection
- Simple conversion of +5V logic supply to ±5V supplies
- Direct replacement for industry standard ICL7660 and other second source devices
- Maximum oscillator frequency of 35KHz
- Operating temperature range from 0°C to 70°C
Applications
Power Management
Warnings
Product Information
- :
- SOIC
- :
- 8Pins
- :
- 45mA
- :
- -
- :
- -12V
- :
- -1.5V
- :
- 1.5V
- :
- 12V
- :
- Doubler, Inverting
- :
- Surface Mount
- :
- 0°C
- :
- 70°C
- :
- ICL7660S; ICL7660A
- :
- -
Technical Documents (3)
110 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.547 (€1.90) | ( ) |
10+ | €1.0472 (€1.29) | ( ) |
100+ | €0.8925 (€1.10) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.