You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Optocoupler, 1 Channel, Surface Mount DIP, 4 Pins, 40mA, 5kV, 50% -
PS2561DL-1Y-V-F3-A
- Manufacturer:
- RENESAS RENESAS
- Manufacturer Part No:
- PS2561DL-1Y-V-F3-A
- Order Code:
- SC17403
- Product Range
- -
- Technical Datasheet:
- PS2561DL-1Y-V-F3-A Datasheet
Product Information
- :
- 1 Channel
- :
- Surface Mount DIP
- :
- 4Pins
- :
- 40mA
- :
- 5kV
- :
- 50%
- :
- 80V
- :
- -
Technical Documents (2)
77 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.6148 (€0.76) | ( ) |
10+ | €0.406 (€0.50) | ( ) |
100+ | €0.2668 (€0.33) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.