You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Argus 2E Wire-Free, Battery/Solar Powered IP CCTV Camera, IP65 -
A3MESM64-UK
- Manufacturer:
- REOLINK REOLINK
- Manufacturer Part No:
- A3MESM64-UK
- Order Code:
- HA00101
- Also Known As:
- GTIN UPC EAN: 6975253987139
Product Overview
- Runs on a high-capacity rechargeable battery, without power cables
- Clean, easy and flexible installation, put it anywhere you want, indoors or outdoors
- On-camera technology analyses person and vehicle shapes
- Offers accurate detection, greatly reduces false alarms on trivial objects’ movements
- Built-in microphone and speaker allow you to listen and talk back to whoever the camera catches in real time
- Delivers stunning videos backed by a 3MP CMOS sensor
- Infrared LEDs illuminate the surroundings for night vision
- Be alerted (via app or email) the instant the PIR sensor senses movements
- With motion sensitivity and PIR schedule, you can personalise the camera to catch what want
- View live a feed anywhere, anytime via your smartphone or computer
- Built-in microphone and speaker, so you can hear and speak through the camera
- Communicate with loved ones, ward off would-be burglars, and respond immediately even when off-site
- Supports secure local storage, no base station needed
- Motion events can be securely stored on a microSD card (64GB card supplied, max. 128GB supported) for later playback
- Upload to the encrypted Reolink Cloud, which provides free, 7-day video rolling
- IP65 rated
Product Information
- :
- 1/2.7 "
- :
- 3MP
- :
- -
- :
- -
- :
- Fixed
- :
- -
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €93.415 (€114.90) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.