You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Argus 3 Ultra 4K Standalone WiFi Security CCTV Camera with Solar Panel, IP65 -
A4K3S2M64-UK
- Manufacturer:
- REOLINK REOLINK
- Manufacturer Part No:
- A4K3S2M64-UK
- Order Code:
- HA00106
- Also Known As:
- GTIN UPC EAN: 6975253987368
Product Range Selector (Reolink - Argus Series)
See all from this product rangeProduct Overview
- Enhanced stability and lightning-fast 2.4/5GHz dual-band WiFi
- Enjoy lag-free, seamless live viewing even in 4K resolution
- Equipped with a long-lasting, built-in rechargeable battery to provide continuous protection
- Supplied solar panel delivers continuous, uninterrupted power
- By adjusting the panel angle as needed, you can optimise sunlight absorption throughout the day
- Multiple installation options make it easy to set up and you can customise the placement to your specific needs
- When something suspicious is detected, Argus 3 Ultra will activate the spotlights and sound a loud alarm with the built-in siren
- Control the camera manually via the Reolink app/client to deter intruders
- PIR sensor with advanced detection algorithms that allow it to accurately distinguish between people, vehicles, and animals from other objects
- When an event is detected, it will send you instant alarms without any subscription fees
- Have real-time conversations with the person in front of the camera using the built-in microphone and speaker
- Supports secure local storage, no base station needed
- Motion events can be securely stored on a microSD card (64GB supplied, max. 128GB supported) for later playback
- Also, you can upload to the encrypted Reolink Cloud
- IP65 rated
Product Information
- :
- 1/2.7 "
- :
- 4K
- :
- 5VDC
- :
- -
- :
- Fixed
- :
- Reolink - Argus Series
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €128.52 (€158.08) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.