You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Argus PT Ultra 4K Pan/Tilt Security CCTV Camera with Solar Panel, IP64 -
A4KPTS2M64-UK
- Manufacturer:
- REOLINK REOLINK
- Manufacturer Part No:
- A4KPTS2M64-UK
- Order Code:
- HA00107
- Also Known As:
- GTIN UPC EAN: 6975253986859
Product Range Selector (Reolink - Argus Series)
See all from this product rangeProduct Overview
- Delivers vivid colour night vision with its integrated spotlights, ensuring that you won't miss any crucial details
- When the camera detects something suspicious, its spotlights and siren will be automatically triggered to deter the intruders
- Features can also be controlled manually via Reolink app/client
- Detects the movement of people, vehicles, and pets, and promptly notifies you through app push notifications or emails
- With the built-in microphone and speaker, you can speak directly to the person in front of the camera
- Enjoy smooth, lag-free 4K live streaming thanks to 2.4/5GHz dual-band WiFi for a more stable and blazing-fast network connection
- Long-lasting, built-in rechargeable battery provides continuous protection, eliminating concerns about battery replacement or frequent recharging
- Supplied solar panel delivers continuous, uninterrupted power for your security needs
- Supports secure local storage, no base station needed
- Motion events can be securely stored on a microSD card (64GB supplied, max. 128 GB) for later playback, or upload to the encrypted Reolink Cloud
- Check what's happening on your Google Nest Hub or Chromecast-enabled TV
- IP64 rated
Product Information
- :
- 1/2.7 "
- :
- 4K
- :
- 5VDC
- :
- -
- :
- Fixed
- :
- Reolink - Argus Series
Technical Documents (0)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €163.80 (€201.47) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.